
76007WS 0081000 | |
|---|---|
DigiKey Part Number | 135-76007WS0081000-DS-ND |
Manufacturer | |
Manufacturer Product Number | 76007WS 0081000 |
Description | CABLE 7COND 28AWG CHRM SHD FEET |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Chrome 28 AWG Foil, Spiral Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.223" (5.66mm) | |
Shield Type | Foil, Spiral | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Chrome | |
Ratings | - | |
Features | Oil Resistant | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM23.40000 | RM23.40 |
| 5 | RM20.89800 | RM104.49 |
| 10 | RM19.90100 | RM199.01 |
| 25 | RM18.64240 | RM466.06 |
| 50 | RM17.73700 | RM886.85 |
| 100 | RM16.86910 | RM1,686.91 |
| Unit Price without VAT: | RM23.40000 |
|---|---|
| Unit Price with VAT: | RM25.74000 |


