4 (2 Pair) Conductor Multi-Pair Cable Gray 18 AWG, 20 AWG Foil, Braid 5000' (1524.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7895A T5U5000

DigiKey Part Number
BEL3373-5000-ND
Manufacturer
Manufacturer Product Number
7895A T5U5000
Description
MULTI-PAIR 4COND 18/20AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 (2 Pair) Conductor Multi-Pair Cable Gray 18 AWG, 20 AWG Foil, Braid 5000' (1524.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4 (2 Pair)
Wire Gauge
Conductor Strand
19/30; 19/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.378" (9.60mm)
Shield Type
Foil, Braid
Length
5000' (1524.0m)
Jacket Color
Gray
Ratings
UL Style 20201
Features
Drain Wire, Oil Resistant, UV Resistant
Operating Temperature
-20°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Foam Polyethylene (FPE), Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 65%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Spool
QuantityUnit PriceExt Price
5,000RM23.99805RM119,990.25
Manufacturers Standard Package
Unit Price without VAT:RM23.99805
Unit Price with VAT:RM26.39786