Parametric Equivalent

8218 010U1000 | |
|---|---|
DigiKey Part Number | BEL11954-ND |
Manufacturer | |
Manufacturer Product Number | 8218 010U1000 |
Description | CBL COAX MINI RG-59 27AWG 1000' |
Customer Reference | |
Detailed Description | Coaxial Cable 27 AWG RG-59 Mini 1000.0' (304.80m) 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | Coaxial | |
Cable Group | RG-59 Mini | |
Wire Gauge | 27 AWG | |
Conductor Strand | 7 Strands / 35 AWG | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.150" (3.81mm) | |
Shield Type | Braid | |
Impedance | 75 Ohms | |
Length | 1000.0' (304.80m) | |
Jacket Color | Black | |
Usage | Video | |
Features | - | |
Conductor Material | Steel, Copper Coated | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.100" (2.54mm) | |
Shield Material | Copper, Bare | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | -40°C ~ 60°C | |
Base Product Number |


