82760 8771000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: RM11.42943
Datasheet
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Natural 18 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82760 8771000

DigiKey Part Number
BEL6251-1000-ND
Manufacturer
Manufacturer Product Number
82760 8771000
Description
CABLE 2COND 18AWG NATURAL 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Natural 18 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
19/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.146" (3.71mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Natural
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
0.0140" (0.356mm)
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 44,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Spool
QuantityUnit PriceExt Price
1RM11,429.43000RM11,429.43
Manufacturers Standard Package
Unit Price without VAT:RM11,429.43000
Unit Price with VAT:RM12,572.37300