
8524 004100 | |
|---|---|
DigiKey Part Number | BEL1691-100-ND |
Manufacturer | |
Manufacturer Product Number | 8524 004100 |
Description | HOOK-UP STRND 22AWG YELLOW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Yellow 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.064" (1.63mm) |
Mfr | Jacket (Insulation) Thickness 0.017" (0.43mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 1000V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/30 | Features Chemical Resistant |
Conductor Material | Qualification MIL-W-76C Type MW |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | RM5.30170 | RM530.17 |
| 200 | RM5.04360 | RM1,008.72 |
| 300 | RM4.89767 | RM1,469.30 |
| 500 | RM4.71886 | RM2,359.43 |
| 700 | RM4.60406 | RM3,222.84 |
| 1,000 | RM4.48482 | RM4,484.82 |
| Unit Price without VAT: | RM5.30170 |
|---|---|
| Unit Price with VAT: | RM5.83187 |

