2 Conductor Speaker Cable Brown 24 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8782 001U1000

DigiKey Part Number
BEL10426-ND
Manufacturer
Manufacturer Product Number
8782 001U1000
Description
2#24 FRPVC PARALLEL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Conductor Speaker Cable Brown 24 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Bare; Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.116" (2.95mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Brown
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Audio
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Spool
QuantityUnit PriceExt Price
1,000RM1.28365RM1,283.65
Manufacturers Standard Package
Unit Price without VAT:RM1.28365
Unit Price with VAT:RM1.41202