22 AWG Hook-Up Wire 7/30 Red 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8920 002100

DigiKey Part Number
BEL1733-100-ND
Manufacturer
Manufacturer Product Number
8920 002100
Description
HOOK-UP STRND 22AWG RED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Red 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.093" (2.36mm)
Packaging
Spool
Jacket (Insulation) Thickness
0.030" (0.76mm)
Part Status
Active
Length
100.0' (30.5m)
Cable Type
Voltage
600V
Wire Gauge
Jacket Color
Conductor Strand
7/30
Ratings
UL Style 1015
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 900 Feet
Check for Additional Incoming Stock
All prices are in MYR
Spool
LengthUnit Price (Per Foot)Ext Price
100RM5.34740RM534.74
200RM5.08715RM1,017.43
300RM4.93997RM1,481.99
500RM4.75960RM2,379.80
700RM4.64374RM3,250.62
1,000RM4.52344RM4,523.44
Manufacturers Standard Package
Unit Price without VAT:RM5.34740
Unit Price with VAT:RM5.88214