Image for 9155 2905000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9155 2905000

DigiKey Part Number
BEL30198-5000-ND
Manufacturer
Manufacturer Product Number
9155 2905000
Description
1 SHPR #20,2#18 FRPE PVC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 (2 Pair) Conductor Multi-Pair Cable Beige 18 AWG, 20 AWG Foil 5000' (1524.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4 (2 Pair)
Wire Gauge
Conductor Strand
7/28; 19/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.262" (6.65mm)
Shield Type
Foil
Length
5000' (1524.0m)
Jacket Color
Beige
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 60°C
Usage
Audio, Communication, Instrumentation
Jacket (Insulation) Thickness
0.0310" (0.787mm)
Conductor Insulation
Polyethylene (PE)
Grade
-
Qualification
-
Shield Material
Aluminum, Polyester
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Spool
QuantityUnit PriceExt Price
5,000RM8.52567RM42,628.35
Manufacturers Standard Package
Unit Price without VAT:RM8.52567
Unit Price with VAT:RM9.37824