
9155 290U1000 | |
|---|---|
DigiKey Part Number | BEL9275-ND |
Manufacturer | |
Manufacturer Product Number | 9155 290U1000 |
Description | 1 SHPR #20,2#18 FRPE PVC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair) Conductor Multi-Pair Cable Beige 18 AWG, 20 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair) | |
Wire Gauge | ||
Conductor Strand | 7/28; 19/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.262" (6.65mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Beige | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 60°C | |
Usage | Audio, Communication, Instrumentation | |
Jacket (Insulation) Thickness | 0.0310" (0.787mm) | |
Conductor Insulation | Polyethylene (PE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum, Polyester | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM9.88968 | RM9,889.68 |
| Unit Price without VAT: | RM9.88968 |
|---|---|
| Unit Price with VAT: | RM10.87865 |

