
9341 0105000 | |
|---|---|
DigiKey Part Number | BEL3398-5000-ND |
Manufacturer | |
Manufacturer Product Number | 9341 0105000 |
Description | CABLE 2COND 18AWG BLK SHLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair) Conductor Multi-Conductor Cable Black 18 AWG Foil 5000' (1524.0m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 5000' (1524.0m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Ratings UL Style NPLF, TC |
Cable Type | Features Direct Burial, Drain Wire, Rip Cord, UV Resistant |
Number of Conductors 2 (1 Pair) | Usage Audio, Control, Instrumentation |
Wire Gauge | Jacket (Insulation) Thickness 0.0470" (1.194mm) |
Conductor Strand 19/30 | Conductor Insulation Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.274" (6.96mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 5,000 | RM18.60610 | RM93,030.50 |
| Unit Price without VAT: | RM18.60610 |
|---|---|
| Unit Price with VAT: | RM20.46671 |


