Connector Blank Insert, Module White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AX102262

DigiKey Part Number
BEL23596-ND
Manufacturer
Manufacturer Product Number
AX102262
Description
KCONN BLANK MODULE, ELEC WHITE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Blank Insert, Module White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Blank Insert, Module
Color
White
Size / Dimension
21.59mm H x 16.51mm W
Material
Plastic
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM3.39000RM3.39
10RM2.88000RM28.80
25RM2.70120RM67.53
50RM2.57120RM128.56
100RM2.44830RM244.83
250RM2.29496RM573.74
500RM2.18536RM1,092.68
1,000RM2.08095RM2,080.95
2,500RM1.95066RM4,876.65
Manufacturers Standard Package
Unit Price without VAT:RM3.39000
Unit Price with VAT:RM3.72900