C6F1106005 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 1,711
Unit Price: RM30.85000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: RM71.53000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: RM225.47000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: RM117.79000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: RM118.18000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: RM71.38000
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C6F1106005

DigiKey Part Number
BEL27574-ND
Manufacturer
Manufacturer Product Number
C6F1106005
Description
PATCHCORD CAT6F CMR BLUE 5FT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Belden Inc.
Length
5.00' (1.52m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RJE1Y26A53644401Amphenol CS (Commercial Products)1,711664-RJE1Y26A53644401-NDRM30.85000Parametric Equivalent
S6PC1.5MBUPanduit Corp0298-S6PC1.5MBU-NDRM71.53000Parametric Equivalent
TRD628P-BLU-5L-com05073-TRD628P-BLU-5-NDRM225.47000Parametric Equivalent
TRD695SCR-BL-5L-com05073-TRD695SCR-BL-5-NDRM117.79000Parametric Equivalent
TRD695TAADSZ-BLU-5FL-com05073-TRD695TAADSZ-BLU-5F-NDRM118.18000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM85.99000RM85.99
Manufacturers Standard Package
Unit Price without VAT:RM85.99000
Unit Price with VAT:RM94.58900