Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA21106003 | |
|---|---|
DigiKey Part Number | BEL25316-ND |
Manufacturer | |
Manufacturer Product Number | CA21106003 |
Description | PATCHCORD B10GX CMR BLU 3FT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Belden Inc. | Length 3.00' (914.4mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC-1SE003F | Cinch Connectivity Solutions | 479 | 116-BC-1SE003F-ND | RM26.94000 | Parametric Equivalent |
| BM-6ASE003F | Stewart Connector | 0 | 380-BM-6ASE003F-ND | RM43.31225 | Parametric Equivalent |
| C6ASPAT3BL | StarTech.com | 121 | 5214-C6ASPAT3BL-ND | RM59.05000 | Parametric Equivalent |
| CAT6A-03BL-SFTP | Ease Electronics | 0 | 4627-CAT6A-03BL-SFTP-ND | RM206.70000 | Parametric Equivalent |
| MP-6ARJ45SNNB-003 | Amphenol Cables on Demand | 267 | MP-6ARJ45SNNB-003-ND | RM37.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM99.90000 | RM99.90 |
| Unit Price without VAT: | RM99.90000 |
|---|---|
| Unit Price with VAT: | RM109.89000 |














