CAD1106002 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: RM37.64000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 79
Unit Price: RM55.02000
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 0
Unit Price: RM185.22000
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: RM31.96000

Parametric Equivalent


StarTech.com
In Stock: 12
Unit Price: RM51.98000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: RM23.90000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: RM531.12000
Datasheet

Parametric Equivalent


L-com
In Stock: 3
Unit Price: RM141.92000
Datasheet

Parametric Equivalent


L-com
In Stock: 3
Unit Price: RM116.88000
Datasheet

Parametric Equivalent


L-com
In Stock: 6
Unit Price: RM141.92000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: RM95.04000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: RM68.53000
Datasheet

Parametric Equivalent


L-com
In Stock: 2
Unit Price: RM108.39000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: RM243.52000
Datasheet
Image for CAD1106002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAD1106002

DigiKey Part Number
BEL24979-ND
Manufacturer
Manufacturer Product Number
CAD1106002
Description
PATCHC 28AWG CAT6A CMR BLU 2FT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Belden Inc.
Length
2.00' (609.6mm)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1165900006Weidmüller0281-1165900006-NDRM37.64000Parametric Equivalent
C6ASPAT2BLStarTech.com795214-C6ASPAT2BL-NDRM55.02000Parametric Equivalent
CAT6A-02BL-SFTPEase Electronics04627-CAT6A-02BL-SFTP-NDRM185.22000Parametric Equivalent
MP-6ARJ45SNNB-002Amphenol Cables on Demand03272-MP-6ARJ45SNNB-002-NDRM31.96000Parametric Equivalent
NLBL-2F-CAT6A-PATCHStarTech.com125214-NLBL-2F-CAT6A-PATCH-NDRM51.98000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM95.83000RM95.83
Manufacturers Standard Package
Unit Price without VAT:RM95.83000
Unit Price with VAT:RM105.41300