
RVAFFPUBK18-S1 | |
|---|---|
DigiKey Part Number | 135-RVAFFPUBK18-S1-ND |
Manufacturer | |
Manufacturer Product Number | RVAFFPUBK18-S1 |
Description | REVCONNECT FLEX PLUG 10GX 18IN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 1.48' (450.0mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Belden Inc. | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 1.48' (450.0mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Flat, Straight Cable | Style Cat6a |
Connector Type Jack to Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM110.88000 | RM110.88 |
| 5 | RM94.79200 | RM473.96 |
| 10 | RM88.59900 | RM885.99 |
| 25 | RM81.02880 | RM2,025.72 |
| 50 | RM75.73580 | RM3,786.79 |
| 100 | RM73.06390 | RM7,306.39 |
| Unit Price without VAT: | RM110.88000 |
|---|---|
| Unit Price with VAT: | RM121.96800 |


