
MHV12-300S10P | |
|---|---|
DigiKey Part Number | 2277-MHV12-300S10P-ND |
Manufacturer | |
Manufacturer Product Number | MHV12-300S10P |
Description | DC DC CONVERTER 300V 3W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output 300V 10mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Power (Watts) 3 W |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off |
Packaging Bulk | Operating Temperature -10°C ~ 60°C (With Derating) |
Part Status Active | Mounting Type Through Hole |
Type High Voltage - Non-Isolated Module | Package / Case 6-SIP Module |
Number of Outputs 1 | Size / Dimension 3.15" L x 0.47" W x 0.78" H (80.0mm x 12.0mm x 19.8mm) |
Voltage - Input (Min) 10.8V | Control Features Enable, Active High |
Voltage - Input (Max) 13.2V | Approval Agency cURus |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 10mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM569.49000 | RM569.49 |
| 5 | RM548.24400 | RM2,741.22 |
| 10 | RM539.32300 | RM5,393.23 |
| 30 | RM525.46733 | RM15,764.02 |
| 50 | RM519.13760 | RM25,956.88 |
| Unit Price without VAT: | RM569.49000 |
|---|---|
| Unit Price with VAT: | RM626.43900 |


