Charger IC Multi-Chemistry 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ2002SN

DigiKey Part Number
2156-BQ2002SN-ND
Manufacturer
Benchmarq
Manufacturer Product Number
BQ2002SN
Description
BQ2002 NICD/NIMH CHARGE CONTROLL
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Benchmarq
Series
-
Packaging
Bulk
Part Status
Active
Battery Chemistry
Multi-Chemistry
Number of Cells
1 ~ 4
Current - Charging
Constant, Pulsed
Programmable Features
Voltage
Fault Protection
-
Charge Current - Max
2A
Battery Pack Voltage
2V
Voltage - Supply (Max)
6V
Interface
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate RM378.24 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:75
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
75RM15.76000RM1,182.00
Unit Price without VAT:RM15.76000
Unit Price with VAT:RM17.33600