
M4-32R-13 | |
|---|---|
DigiKey Part Number | 3600-M4-32R-13-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | M4-32R-13 |
Description | MOTOR PROTECT CB ROTARY 9-13A |
Customer Reference | |
Detailed Description | Circuit Breaker Motor Protection Circuit Breaker 13A 600 V AC DC Rotary DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | M4-32R-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Benedict GmbH | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Motor Protection Circuit Breaker | |
Current Rating (Amps) | 13A | |
Voltage Rating - AC | 600 V | |
Actuator Type | Rotary | |
Number of Poles | 3 | |
Illumination | None | |
Approval Agency | CE, cULus, SEV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM890.76000 | RM890.76 |
| Unit Price without VAT: | RM890.76000 |
|---|---|
| Unit Price with VAT: | RM979.83600 |

