Circuit Breaker Motor Protection Circuit Breaker 26A 600 V AC DC Rotary DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M4-32R-26

DigiKey Part Number
3600-M4-32R-26-ND
Manufacturer
Benedict GmbH
Manufacturer Product Number
M4-32R-26
Description
MOTOR PROTECT CB ROTARY 18-26A
Customer Reference
Detailed Description
Circuit Breaker Motor Protection Circuit Breaker 26A 600 V AC DC Rotary DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
M4-32R-26 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Benedict GmbH
Series
Packaging
Retail Package
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Motor Protection Circuit Breaker
Current Rating (Amps)
26A
Voltage Rating - AC
600 V
Actuator Type
Rotary
Number of Poles
3
Illumination
None
Approval Agency
CE, cULus, SEV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
MARKETPLACE PRODUCT
Will ship in approximately 5 days from B&J-USA Inc.
A separate RM827.40 flat rate shipping fee will apply
All prices are in MYR
Retail Package
QuantityUnit PriceExt Price
1RM1,164.03000RM1,164.03
Unit Price without VAT:RM1,164.03000
Unit Price with VAT:RM1,280.43300