Circuit Breaker Motor Protection Circuit Breaker 8A 600 V AC DC Rotary DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M4-32R-8

DigiKey Part Number
3600-M4-32R-8-ND
Manufacturer
Benedict GmbH
Manufacturer Product Number
M4-32R-8
Description
MOTOR PROTECT CB ROTARY 5-8A
Customer Reference
Detailed Description
Circuit Breaker Motor Protection Circuit Breaker 8A 600 V AC DC Rotary DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
M4-32R-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Benedict GmbH
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Motor Protection Circuit Breaker
Current Rating (Amps)
8A
Voltage Rating - AC
600 V
Actuator Type
Rotary
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CE, cULus, SEV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 5 days from B&J-USA Inc.
A separate RM827.40 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:100000
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM800.84000RM800.84
Unit Price without VAT:RM800.84000
Unit Price with VAT:RM880.92400