
M4-32T-4 | |
|---|---|
DigiKey Part Number | 3600-M4-32T-4-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | M4-32T-4 |
Description | MOTOR PROTECT CB TOGGLE 2.5-4A |
Customer Reference | |
Detailed Description | Circuit Breaker Motor Protection Circuit Breaker 4A 600 V AC DC Toggle DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Benedict GmbH | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Motor Protection Circuit Breaker | |
Current Rating (Amps) | 4A | |
Voltage Rating - AC | 600 V | |
Actuator Type | Toggle | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, cULus, SEV |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM746.83000 | RM746.83 |
| Unit Price without VAT: | RM746.83000 |
|---|---|
| Unit Price with VAT: | RM821.51300 |

