Thermal Pad Yellow 406.40mm x 203.20mm Rectangular Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP2500S20-0.015-02-0816

DigiKey Part Number
BER337-ND
Manufacturer
Manufacturer Product Number
GP2500S20-0.015-02-0816
Description
THERM PAD 406.4X203.2MM YLW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermal Pad Yellow 406.40mm x 203.20mm Rectangular Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bergquist
Series
Packaging
Bulk
Part Status
Active
Usage
-
Type
Pad, Sheet
Shape
Rectangular
Outline
406.40mm x 203.20mm
Thickness
0.0150" (0.381mm)
Material
-
Adhesive
Tacky - Both Sides
Backing, Carrier
Fiberglass
Color
Yellow
Thermal Resistivity
-
Thermal Conductivity
2.4W/m-K
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
95°F (35°C) or Below
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM221.43000RM221.43
10RM195.92400RM1,959.24
25RM186.60320RM4,665.08
50RM179.83900RM8,991.95
100RM173.31150RM17,331.15
Manufacturers Standard Package
Unit Price without VAT:RM221.43000
Unit Price with VAT:RM243.57300