cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP1000-0.009-00-1212

DigiKey Part Number
SP1000-0.009-00-1212-ND
Manufacturer
Manufacturer Product Number
SP1000-0.009-00-1212
Description
THERM PAD 304.8MMX304.8MM PINK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermal Pad Pink 304.80mm x 304.80mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bergquist
Series
Packaging
Bulk
Part Status
Active
Usage
-
Type
Pad, Sheet
Shape
Square
Outline
304.80mm x 304.80mm
Thickness
0.0090" (0.229mm)
Material
Silicone Rubber
Adhesive
-
Backing, Carrier
Fiberglass
Color
Pink
Thermal Resistivity
0.35°C/W
Thermal Conductivity
1.2W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
90°F (32.22°C) or Below
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
32RM106.22750RM3,399.28
Unit Price without VAT:RM106.22750
Unit Price with VAT:RM116.85025