
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-218, TO-220, TO-247 | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 21.84mm x 18.79mm | |
Thickness | 0.0090" (0.229mm) | |
Material | Silicone Rubber | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | Pink | |
Thermal Resistivity | 0.35°C/W | |
Thermal Conductivity | 1.2W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 90°F (32.22°C) or Below | |
Base Product Number |

