Black Connector Backshell, Heat Shrink Adapter
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMA RA18-52

DigiKey Part Number
4931-CMARA18-52-ND
Manufacturer
Manufacturer Product Number
CMA RA18-52
Description
CONN BACKSHELL ADPT BLACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Black Connector Backshell, Heat Shrink Adapter
Datasheet
 Datasheet
EDA/CAD Models
CMA RA18-52 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
BERNIER Connect
Series
Packaging
Bag
Part Status
Active
Type
Backshell, Heat Shrink Adapter
Cable Opening
-
Diameter - Outside
-
Shell Size - Insert
-
Thread Size
-
Cable Exit
180°
Primary Material
Metal
Material
Aluminum Alloy
Plating
-
Shielding
Shielded
Color
Black
Features
-
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
Circular Connectors
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM215.48000RM215.48
10RM183.16700RM1,831.67
25RM171.70520RM4,292.63
50RM163.51640RM8,175.82
100RM155.71980RM15,571.98
250RM148.24252RM37,060.63
Manufacturers Standard Package
Unit Price without VAT:RM215.48000
Unit Price with VAT:RM237.02800