Black Connector Backshell 75
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMCSD RA85-75

DigiKey Part Number
4931-MMCSDRA85-75-ND
Manufacturer
Manufacturer Product Number
MMCSD RA85-75
Description
CONN BACKSHELL SZ75 BLACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Black Connector Backshell 75
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
BERNIER Connect
Series
Packaging
Bag
Part Status
Active
Type
Backshell
Cable Opening
0.295" (7.50mm)
Diameter - Outside
0.508" (12.90mm)
Shell Size - Insert
75
Thread Size
-
Cable Exit
180°
Primary Material
Metal
Material
Stainless Steel
Plating
-
Shielding
Shielded
Color
Black
Features
-
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
Circular Connectors
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM218.51000RM218.51
10RM185.74400RM1,857.44
25RM174.11680RM4,352.92
50RM165.81380RM8,290.69
100RM157.90770RM15,790.77
250RM149.57924RM37,394.81
Manufacturers Standard Package
Unit Price without VAT:RM218.51000
Unit Price with VAT:RM240.36100