
3BC-Y/G | |
|---|---|
DigiKey Part Number | 3BC-Y/G-ND |
Manufacturer | |
Manufacturer Product Number | 3BC-Y/G |
Description | LED GRN/YLW DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow LED Indication - Discrete 2.1V Green, 2V Yellow Radial |
Datasheet | Datasheet |
EDA/CAD Models | 3BC-Y/G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Bidirectional | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 2V Yellow | |
Current - Test | 20mA Green, 20mA Yellow | |
Viewing Angle | 45° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 568nm Green, 590nm Yellow | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 4.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM1.49370 | RM149.37 |
| Unit Price without VAT: | RM1.49370 |
|---|---|
| Unit Price with VAT: | RM1.64307 |



