3SRD-201 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: RM0.62960
Datasheet

Similar


Würth Elektronik
In Stock: 46,513
Unit Price: RM0.67000
Datasheet

Similar


Broadcom Limited
In Stock: 5,365
Unit Price: RM3.78000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: RM2.69344
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: RM2.64002
Datasheet

Similar


Broadcom Limited
In Stock: 14,459
Unit Price: RM3.15000
Datasheet

Similar


Broadcom Limited
In Stock: 37,963
Unit Price: RM1.93000
Datasheet

Similar


Broadcom Limited
In Stock: 19,421
Unit Price: RM2.48000
Datasheet

Similar


Broadcom Limited
In Stock: 24,543
Unit Price: RM1.54000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: RM0.55732
Datasheet

Similar


Broadcom Limited
In Stock: 6,989
Unit Price: RM2.13000
Datasheet

Similar


Broadcom Limited
In Stock: 26,577
Unit Price: RM2.17000
Datasheet

Similar


LITEON
In Stock: 7,899
Unit Price: RM0.75000
Datasheet

Similar


LITEON
In Stock: 4,564
Unit Price: RM0.75000
Datasheet
Image for 3SRD-201 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SRD-201

DigiKey Part Number
3SRD-201-ND
Manufacturer
Manufacturer Product Number
3SRD-201
Description
LED RED DIFFUSED T-1 T/H
Customer Reference
Detailed Description
Red LED Indication - Discrete 1.7V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
1.7V
Current - Test
20mA
Viewing Angle
35°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
645nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
5.10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes