T1, T1 3/4 LED Standoff White Nylon 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450-050

DigiKey Part Number
492-1721-ND
Manufacturer
Manufacturer Product Number
450-050
Description
LED HOLDER T1T1 3/4 NYL WHITE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
T1, T1 3/4 LED Standoff White Nylon 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
450-050 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Color
White
Length
0.050" (1.27mm)
LED
T1, T1 3/4
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,013
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM2.13000RM2.13
10RM1.46200RM14.62
100RM1.05240RM105.24
500RM0.86790RM433.95
1,000RM0.80727RM807.27
2,000RM0.75566RM1,511.32
5,000RM0.69922RM3,496.10
10,000RM0.66400RM6,640.00
25,000RM0.62557RM15,639.25
Manufacturers Standard Package
Unit Price without VAT:RM2.13000
Unit Price with VAT:RM2.34300