Component Mount TO-5 Circular 0.100" (2.54mm) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

514-100

DigiKey Part Number
492-2486-ND
Manufacturer
Manufacturer Product Number
514-100
Description
MOUNT CIRCULAR TO-5 0.100"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Component Mount TO-5 Circular 0.100" (2.54mm) White
Datasheet
 Datasheet
EDA/CAD Models
514-100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Usage
TO-5
Manufacturer
Bivar Inc.
Material
Nylon
Series
Color
White
Packaging
Bag
Height
0.100" (2.54mm)
Part Status
Active
Diameter - Outside
0.365" (9.27mm)
Type
Mount
Base Product Number
Shape
Circular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 885
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM2.13000RM2.13
10RM1.45000RM14.50
100RM1.04250RM104.25
500RM0.85852RM429.26
1,000RM0.79797RM797.97
2,000RM0.74646RM1,492.92
5,000RM0.69010RM3,450.50
10,000RM0.65492RM6,549.20
25,000RM0.61653RM15,413.25
Manufacturers Standard Package
Unit Price without VAT:RM2.13000
Unit Price with VAT:RM2.34300