
520-021 | |
|---|---|
DigiKey Part Number | 492-1496-ND |
Manufacturer | |
Manufacturer Product Number | 520-021 |
Description | MOUNT CIRCULAR TO-5 0.021" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Component Mount TO-5 Circular 0.021" (0.53mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 520-021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Mount | |
Shape | Circular | |
Usage | TO-5 | |
Material | Nylon | |
Color | White | |
Features | - | |
Length | - | |
Width | - | |
Height | 0.021" (0.53mm) | |
Diameter - Outside | 0.345" (8.76mm) | |
Diameter - Inside | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.54000 | RM1.54 |
| 10 | RM1.04800 | RM10.48 |
| 100 | RM0.74580 | RM74.58 |
| 500 | RM0.60850 | RM304.25 |
| 1,000 | RM0.56318 | RM563.18 |
| 2,000 | RM0.52459 | RM1,049.18 |
| 5,000 | RM0.48234 | RM2,411.70 |
| 10,000 | RM0.45595 | RM4,559.50 |
| 25,000 | RM0.42712 | RM10,678.00 |
| Unit Price without VAT: | RM1.54000 |
|---|---|
| Unit Price with VAT: | RM1.69400 |

