



9908-625 | |
|---|---|
DigiKey Part Number | 492-1080-ND |
Manufacturer | |
Manufacturer Product Number | 9908-625 |
Description | ROUND SPACER #4 NYLON 5/8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #4 Nylon 0.625" (15.88mm) 5/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 9908-625 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.125" (3.18mm) 1/8" |
Series | Diameter - Outside 0.188" (4.78mm) 3/16" |
Packaging Bulk | Between Board Height 0.625" (15.88mm) 5/8" |
Part Status Active | Length - Overall 0.625" (15.88mm) 5/8" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
Gender Female, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.40000 | RM0.40 |
| 5 | RM0.31600 | RM1.58 |
| 10 | RM0.28800 | RM2.88 |
| 25 | RM0.26080 | RM6.52 |
| 50 | RM0.24100 | RM12.05 |
| 100 | RM0.22440 | RM22.44 |
| 250 | RM0.20492 | RM51.23 |
| 500 | RM0.19204 | RM96.02 |
| 1,000 | RM0.18055 | RM180.55 |
| Unit Price without VAT: | RM0.40000 |
|---|---|
| Unit Price with VAT: | RM0.44000 |



