Round Spacer Unthreaded #4 Nylon 0.313" (7.95mm) 5/16" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded #4 Nylon 0.313" (7.95mm) 5/16" Natural
9911-312
9911-312

9911-312

DigiKey Part Number
492-1090-ND
Manufacturer
Manufacturer Product Number
9911-312
Description
ROUND SPACER #4 NYLON 5/16"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #4 Nylon 0.313" (7.95mm) 5/16" Natural
Datasheet
 Datasheet
EDA/CAD Models
9911-312 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.125" (3.18mm) 1/8"
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.313" (7.95mm) 5/16"
Length - Overall
0.313" (7.95mm) 5/16"
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,251
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM0.39000RM0.39
5RM0.26000RM1.30
10RM0.24000RM2.40
25RM0.21440RM5.36
50RM0.19940RM9.97
100RM0.18520RM18.52
250RM0.16896RM42.24
500RM0.15824RM79.12
1,000RM0.14866RM148.66
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900