
BP3100-N-S | |
|---|---|
DigiKey Part Number | 1247-1011-ND |
Manufacturer | |
Manufacturer Product Number | BP3100-N-S |
Description | LED LIGHT BAR STD 4500K 12" ALUM |
Customer Reference | |
Detailed Description | Task Light White, Cool 12.00" (304.8mm) 24VDC Domed, Clear |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Illumination Color | White, Cool | |
Luminous Flux | 190lm | |
Length | 12.00" (304.8mm) | |
Profile (W x H) | 0.83" x 0.60" (21.1mm x 15.2mm) | |
Power - Rated | 2.0W | |
Voltage - Supply | 24VDC | |
Features | - | |
Housing Material | - | |
Rated Life | - | |
Termination Style | Cable with Connector | |
Operating Temperature | 0°C ~ 40°C | |
Ingress Protection | - | |
Lens Type | Domed, Clear | |
Approval Agency | - | |
Base Product Number |

