3 Position For use with Crystals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CI-148-028-3

DigiKey Part Number
CI-148-028-3-ND
Manufacturer
Manufacturer Product Number
CI-148-028-3
Description
HDWR INS TAB 0.325 X 0.145 CLR
Customer Reference
Detailed Description
3 Position For use with Crystals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Box
Part Status
Obsolete
Accessory Type
Insulator
For Use With/Related Products
Crystals
Number of Positions
3
Package Accepted
HC-80/U
Specifications
-
Includes
-
Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.