
CI-148-028-SR | |
|---|---|
DigiKey Part Number | 492-1037-ND |
Manufacturer | |
Manufacturer Product Number | CI-148-028-SR |
Description | INSULATOR CRYSTAL 2HOLE CLEAR |
Customer Reference | |
Detailed Description | 2 Position For use with Crystals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Insulator | |
For Use With/Related Products | Crystals | |
Number of Positions | 2 | |
Package Accepted | HC-80/U | |
Specifications | - | |
Includes | - | |
Temperature | - |

