
ELM 1-450P | |
|---|---|
DigiKey Part Number | 492-ELM1-450P-ND |
Manufacturer | |
Manufacturer Product Number | ELM 1-450P |
Description | LED HOLDER T1 3/4 PVC NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Natural PVC 0.450" (11.43mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.450" (11.43mm) | |
LED | T1 3/4 | |
Material | PVC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 5 | RM0.55200 | RM2.76 |
| 10 | RM0.51200 | RM5.12 |
| 25 | RM0.46320 | RM11.58 |
| 50 | RM0.43020 | RM21.51 |
| 100 | RM0.40190 | RM40.19 |
| 250 | RM0.36864 | RM92.16 |
| 500 | RM0.34664 | RM173.32 |
| 1,000 | RM0.32698 | RM326.98 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |

