
ELM 3-300 | |
|---|---|
DigiKey Part Number | ELM3-300-ND |
Manufacturer | |
Manufacturer Product Number | ELM 3-300 |
Description | LED HOLDER T1 3/4 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Black PVC 0.300" (7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 3-300 Models |
Category | Color Black |
Manufacturer Bivar Inc. | Length 0.300" (7.62mm) |
Series | LED T1 3/4 |
Packaging Bag | Material PVC |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.51200 | RM5.12 |
| 100 | RM0.35620 | RM35.62 |
| 500 | RM0.28392 | RM141.96 |
| 1,000 | RM0.25992 | RM259.92 |
| 2,000 | RM0.23942 | RM478.84 |
| 5,000 | RM0.21687 | RM1,084.35 |
| 10,000 | RM0.20275 | RM2,027.50 |
| 25,000 | RM0.18730 | RM4,682.50 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |

