
FLP25R6.5-SUR | |
|---|---|
DigiKey Part Number | 492-1196-ND |
Manufacturer | |
Manufacturer Product Number | FLP25R6.5-SUR |
Description | LED CBI 3MM RED THROUGH HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Red Clear 1.8V Round with Domed Top 3mm, T-1 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FLP25R6.5-SUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | - | |
Configuration | - | |
Current | - | |
Millicandela Rating | - | |
Viewing Angle | - | |
Lens Type | Clear | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 1.8V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM10.83150 | RM1,083.15 |
| Unit Price without VAT: | RM10.83150 |
|---|---|
| Unit Price with VAT: | RM11.91465 |

