
GLP2-1200-D-54 | |
|---|---|
DigiKey Part Number | 492-GLP2-1200-D-54-ND |
Manufacturer | |
Manufacturer Product Number | GLP2-1200-D-54 |
Description | LIGHT PIPE RIGID 3.68MM DIA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Domed Top | |
Lens Size | 3.68mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.15000 | RM6.15 |
| 10 | RM4.37700 | RM43.77 |
| 100 | RM3.29980 | RM329.98 |
| 500 | RM2.82308 | RM1,411.54 |
| 1,000 | RM2.66746 | RM2,667.46 |
| 2,000 | RM2.53551 | RM5,071.02 |
| 5,000 | RM2.39160 | RM11,958.00 |
| 10,000 | RM2.30200 | RM23,020.00 |
| Unit Price without VAT: | RM6.15000 |
|---|---|
| Unit Price with VAT: | RM6.76500 |

