
H-2RV-4 | |
|---|---|
DigiKey Part Number | H-2RV-4-ND |
Manufacturer | |
Manufacturer Product Number | H-2RV-4 |
Description | LED HOLDER REC LEDS NYL BLK |
Customer Reference | |
Detailed Description | All Rectangular LEDs LED Standoff Black Nylon 0.280" (7.11mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Color | Black | |
Length | 0.280" (7.11mm) | |
LED | All Rectangular LEDs | |
Material | Nylon |

