
LPV2-2000DP | |
|---|---|
DigiKey Part Number | 492-2432-ND |
Manufacturer | |
Manufacturer Product Number | LPV2-2000DP |
Description | LIGHT PIPE RIGID 2.01MM DIA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 2.01mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.22000 | RM9.22 |
| 10 | RM6.63900 | RM66.39 |
| 100 | RM5.10070 | RM510.07 |
| 500 | RM4.42414 | RM2,212.07 |
| 1,000 | RM4.20347 | RM4,203.47 |
| 2,000 | RM4.01662 | RM8,033.24 |
| 5,000 | RM3.81294 | RM19,064.70 |
| 10,000 | RM3.68621 | RM36,862.10 |
| Unit Price without VAT: | RM9.22000 |
|---|---|
| Unit Price with VAT: | RM10.14200 |

