
PLTR2-16MM-PR1 | |
|---|---|
DigiKey Part Number | 492-2218-ND |
Manufacturer | |
Manufacturer Product Number | PLTR2-16MM-PR1 |
Description | LIGHT PIPE RIGID SINGLE 3.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | PLTR2-16MM-PR1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount | |
Lens Style | Round with Domed Top | |
Lens Size | 3.5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.84000 | RM10.84 |
| 10 | RM7.85200 | RM78.52 |
| 100 | RM6.08220 | RM608.22 |
| 500 | RM5.30348 | RM2,651.74 |
| 1,000 | RM5.04978 | RM5,049.78 |
| 2,000 | RM4.83503 | RM9,670.06 |
| 5,000 | RM4.60102 | RM23,005.10 |
| Unit Price without VAT: | RM10.84000 |
|---|---|
| Unit Price with VAT: | RM11.92400 |




