
SMTL2-SBWC | |
|---|---|
DigiKey Part Number | 492-2174-2-ND - Tape & Reel (TR) 492-2174-1-ND - Cut Tape (CT) 492-2174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMTL2-SBWC |
Description | LED BLUE CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 468nm LED Indication - Discrete 3.1V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | SMTL2-SBWC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 1.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.96000 | RM4.96 |
| 10 | RM3.49100 | RM34.91 |
| 100 | RM2.60590 | RM260.59 |
| 500 | RM2.21278 | RM1,106.39 |
| 1,000 | RM2.08422 | RM2,084.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.97522 | RM3,950.44 |
| 4,000 | RM1.88285 | RM7,531.40 |
| 6,000 | RM1.83554 | RM11,013.24 |
| 10,000 | RM1.78215 | RM17,821.50 |
| 14,000 | RM1.75041 | RM24,505.74 |
| 20,000 | RM1.71948 | RM34,389.60 |
| Unit Price without VAT: | RM4.96000 |
|---|---|
| Unit Price with VAT: | RM5.45600 |

