Light Pipe Single Clear Flexible 10" (254mm) Board/Panel Mount, Press Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZR1-10.00-F4P

DigiKey Part Number
492-SZR1-10.00-F4P-ND
Manufacturer
Manufacturer Product Number
SZR1-10.00-F4P
Description
LIGHT PIPE FLEXIBLE 10" 4.19MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Flexible 10" (254mm) Board/Panel Mount, Press Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bulk
Part Status
Active
Color
Clear
Configuration
Single
Type
Flexible 10" (254mm)
Mounting Type
Board/Panel Mount, Press Fit
Lens Style
Round with Domed Top
Lens Size
4.19mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 116
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM30.69000RM30.69
10RM23.28900RM232.89
100RM18.95650RM1,895.65
500RM17.06776RM8,533.88
1,000RM16.45458RM16,454.58
2,000RM15.93618RM31,872.36
Manufacturers Standard Package
Unit Price without VAT:RM30.69000
Unit Price with VAT:RM33.75900