
TO-8-070 | |
|---|---|
DigiKey Part Number | 492-2286-ND |
Manufacturer | |
Manufacturer Product Number | TO-8-070 |
Description | SPACER TUBULAR GEN PURP 0.070" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Component Spacer General Purpose - Axial, Radial Tubular 0.070" (1.78mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | TO-8-070 Models |
Category | Color Natural |
Manufacturer Bivar Inc. | Features Wash Away |
Series | Length 0.070" (1.78mm) |
Packaging Bag | Height 0.070" (1.78mm) |
Part Status Active | Diameter - Outside 0.156" (3.96mm) 5/32" |
Type Spacer | Diameter - Inside 0.063" (1.60mm) 1/16" |
Shape Tubular | Base Product Number |
Usage General Purpose - Axial, Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.48100 | RM4.81 |
| 100 | RM0.33450 | RM33.45 |
| 500 | RM0.26634 | RM133.17 |
| 1,000 | RM0.24361 | RM243.61 |
| 2,000 | RM0.22419 | RM448.38 |
| 5,000 | RM0.20284 | RM1,014.20 |
| 10,000 | RM0.18946 | RM1,894.60 |
| 25,000 | RM0.17482 | RM4,370.50 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |

