Box Metal, Aluminum Gray Hinged Door, Lid 11.772" L x 6.811" W (299.00mm x 173.00mm) X 3.543" (90.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00116335

DigiKey Part Number
1757-00116335-ND
Manufacturer
Manufacturer Product Number
00116335
Description
BOX ALUM GRAY 11.77"L X 6.81"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Gray Hinged Door, Lid 11.772" L x 6.811" W (299.00mm x 173.00mm) X 3.543" (90.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
11.772" L x 6.811" W (299.00mm x 173.00mm)
Height
3.543" (90.00mm)
Area (L x W)
80.2in² (517cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
0.374" (9.50mm)
Features
-
Ratings
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM548.88000RM548.88
5RM469.18400RM2,345.92
10RM440.53900RM4,405.39
Manufacturers Standard Package
Unit Price without VAT:RM548.88000
Unit Price with VAT:RM603.76800