
00123125 | |
|---|---|
DigiKey Part Number | 1757-00123125-ND |
Manufacturer | |
Manufacturer Product Number | 00123125 |
Description | BOX ALUM GRAY 6.26"L X 3.39"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Hinged Door, Lid 6.260" L x 3.386" W (159.00mm x 86.00mm) X 2.362" (60.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.260" L x 3.386" W (159.00mm x 86.00mm) | |
Height | 2.362" (60.00mm) | |
Area (L x W) | 21.4in² (138cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.335" (8.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM223.28000 | RM223.28 |
| 5 | RM190.85400 | RM954.27 |
| 10 | RM178.38700 | RM1,783.87 |
| 25 | RM163.14600 | RM4,078.65 |
| 50 | RM160.40680 | RM8,020.34 |
| Unit Price without VAT: | RM223.28000 |
|---|---|
| Unit Price with VAT: | RM245.60800 |


