
00126324 | |
|---|---|
DigiKey Part Number | 1757-00126324-ND |
Manufacturer | |
Manufacturer Product Number | 00126324 |
Description | BOX ALUM GRAY 11.77"L X 6.81"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Hinged Door, Lid 11.772" L x 6.811" W (299.00mm x 173.00mm) X 2.362" (60.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.772" L x 6.811" W (299.00mm x 173.00mm) | |
Height | 2.362" (60.00mm) | |
Area (L x W) | 80.2in² (517cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.335" (8.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM323.04000 | RM323.04 |
| 5 | RM276.15400 | RM1,380.77 |
| 10 | RM258.10900 | RM2,581.09 |
| 25 | RM242.90120 | RM6,072.53 |
| Unit Price without VAT: | RM323.04000 |
|---|---|
| Unit Price with VAT: | RM355.34400 |

