
12052409 | |
|---|---|
DigiKey Part Number | 902-1117-ND |
Manufacturer | |
Manufacturer Product Number | 12052409 |
Description | CABLE GLAND 18.01-24MM PG29 |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG29 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bopla Enclosures | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.709" (18.01mm) | |
Outside Cable Diameter (Max) | 0.945" (24.00mm) | |
Thread Size | PG29 | |
Thread Length | 0.433" (11.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -30°C ~ 100°C | |
Base Product Number |


